Reference Only
1405217
EV Connectors EV-T2SC.
Datasheet
1405217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Connectors | |
| Type | Self-Closing | |
| Mounting Style | Screw Mount | |
| IP Rating | IP54 | |
| Color | Black | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | EV | |
| Accessory Type | Cover | |
| Height | 93.7 mm | |
| Ingress Protection | IP54 | |
| Length | 32.5 mm | |
| Product Type | EV Connectors | |
| Product | Accessories | |
| Subcategory | E-Mobility | |
| Width | 85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.54 | $21.54 | |
| $17.90 | $179.00 |
Need more?