Reference Only
1405215
EV Connectors EV-T2M3SE24-3AC20A 24V Locking actuator.
Datasheet
1405215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Connectors | |
| Type | Infrastructure Charging Socket | |
| Gender | Female | |
| Number of Positions | 4 Position | |
| Current Rating | 20 A | |
| Voltage Rating | 480 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | 90 degree | |
| Color | Black | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | EV | |
| Charging Mode | Mode 3, Case B | |
| Charging Standard | Type 2 | |
| Description/Function | Type 2 | |
| Height | 96 mm | |
| Product Type | EV Connectors | |
| Product | Accessories | |
| Standard | IEC 62196-2 | |
| Subcategory | E-Mobility | |
| Width | 75 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $276.03 | $276.03 | |
| $253.87 | $2,538.70 |
Need more?