Reference Only
1404757
Cable Mounting & Accessories VS-ASI-2FC-FIX.
Datasheet
1404757 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clip | |
| Material | Polyamide (PA) | |
| Color | Gray | |
| Width | 27 mm | |
| Length | 74 mm | |
| Height | 12 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-ASI-2FC-FIX VSASI2FCFIX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4823908680 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.19 | $83.80 |
Need more?