Reference Only
1404294
Obsolete
Circular Metric Connectors VS-TO-RO-MCBK- F1421/1421
Datasheet
1404294 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Coding | D Coded | |
| IP Rating | IP65, IP67 | |
| Series | VS | |
| Insert / Contact Gender | Socket | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-TO-RO-MCBK-F1421/1421 VSTOROMCBKF14211421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?