Reference Only

1404234

Heavy Duty Power Connectors HC-ADV-B16-HHWH- 1SGM40-PL.

Manufacturer:

Mfr Part:
1404234

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesADVANCE
ProductHoods
Accessory TypeSleeve Housing
BoardlocksScrew Locking
Number of Positions1 Position
Termination StyleCable
Housing / Hood SizeB16
Cable Entry AngleSide
Thread SizeM40
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 100 C
TradenameHEAVYCON
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-ADV-B16-HHWH-1SGM40-PL HCADVB16HHWH1SGM40PL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.21$24.21
Need more?