Reference Only

1404228

Heavy Duty Power Connectors HC-ADV-B10-HHWH- 1SGM25-PL.

Manufacturer:

Mfr Part:
1404228

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesADVANCE
ProductHoods
Accessory TypeSleeve Housing
BoardlocksScrew Locking
Housing / Hood SizeB10
Cable Entry AngleSide
Thread SizeM25
Housing MaterialPolyamide (PA)
TradenameHEAVYCON
For Use WithSize B10 Inserts
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-ADV-B10-HHWH-1SGM25-PL HCADVB10HHWH1SGM25PL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.78$20.78
Need more?