Reference Only

1404016

Obsolete
DIN Rail Terminal Blocks MBK-LOE/LOE

Manufacturer:

Mfr Part:
1404016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeMini Feed Through Terminal Block
Number of Positions2 Position
Current Rating15 A
Voltage Rating400 V
ColorGray
Flammability RatingUL 94 V-2
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Length32 mm
Width5 mm
SeriesMBK
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesMBK-LOE/LOE MBKLOELOE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?