Reference Only

1403952

Sensor Cables / Actuator Cables SAC-4P-M12MR/ 1,5-600 HD.

Manufacturer:

Mfr Part:
1403952

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length1.5 m (4.921 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
Jacket ColorGray
IP RatingIP65, IP68, IP69K
Cable Length - Imperial4.92 ft
Cable Length - Metric1.5 m
Jacket MaterialEthylene Propylene Diene Monomer Rubber (EPDM)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-4P-M12MR/1,5-600_HD SAC4PM12MR15600HD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.61$16.61
$13.99$139.90
Need more?
Contact Us