Reference Only

1403898

Circular Metric Connectors SAC-5P-M12T/2XM12 FF VA.

Manufacturer:

Mfr Part:
1403898

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
CodingA Coded
Current Rating4 A
Voltage Rating60 V
SeriesSAC
Body StyleTee
Contact GenderPin (Male), Socket (Female)
Insert / Contact GenderPin / Socket / Socket
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSAC-5P-M12T/2XM12_FF_VA SAC5PM12T2XM12FFVA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.00$36.00
Need more?