Reference Only

1403782

Circular Push Pull Connectors QPD P 4PE2,5 9-16 BK.

Manufacturer:

Mfr Part:
1403782

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Push Pull Connectors
ProductConnectors
Number of Contacts5 Contact
Mounting StyleCable Mount
Termination StyleCrimp
IP RatingIP66
ColorBlack
SeriesQPD
Current Rating20 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.15$19.15
Need more?