Reference Only
1403779
Screws & Fasteners SAC-V-SCREW-M3-29 KNURL.
Datasheet
1403779 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Type | Knurled Screw | |
| Thread Size | M3 x 40 | |
| Length | 40 mm | |
| Material | Polyamide (PA) | |
| Screw Head | Fillister | |
| Outside Diameter | 13 mm | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-V-SCREW-M3-29_KNURL SACVSCREWM329KNURL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 7318190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $6.12 |
Need more?