Reference Only

1403688

Obsolete
Modular Connectors / Ethernet Connectors VS-MP-PPC/ CG-XL-PO/10G

Manufacturer:

Mfr Part:
1403688

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
USOC CodesRJ45
Number of Positions / Contacts per Port8P5C
Performance CategoryCat 6a
IP RatingIP65
Current Rating16 A
Voltage Rating24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
SeriesVARIOSUB
Number of Contacts5 Contact
Number of Ports2 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-MP-PPC/CG-XL-PO/10G VSMPPPCCGXLPO10G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?