Reference Only

1403685

Modular Connectors / Ethernet Connectors VS-MP-PPC/PPC-1G.

Manufacturer:

Mfr Part:
1403685

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
Configuration1x1
Performance CategoryCat 5
IP RatingIP65
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
SeriesVARIOSUB
Contact MaterialBronze
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-MP-PPC/PPC-1G VSMPPPCPPC1G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.59$130.59
Need more?