Reference Only

1403684

Modular Connectors / Ethernet Connectors VS-MP-PPC/PPC-PO.

Manufacturer:

Mfr Part:
1403684

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
Configuration1x1
IP RatingIP65
Current Rating16 A
Voltage Rating24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
SeriesVARIOSUB
Number of Ports1 Port
Number of Positions5 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-MP-PPC/PPC-PO VSMPPPCPPCPO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.80$106.80
Need more?