Reference Only

1403366

Modular Connectors / Ethernet Connectors VS-PPC-C1 MNNA-4Q5-EMC.

Manufacturer:

Mfr Part:
1403366

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeIndustrial
GenderPlug (Male)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5, Cat 5e
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP65, IP67
Current Rating1.75 A
Voltage Rating72 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorSilver
Tab DirectionUser Selectable
Application10/100/1000 Base-T
Contact MaterialBronze
Flammability RatingUL 94 V-0
Locking MechanismPush-Pull
Number of Positions4 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-PPC-C1-MNNA-4Q5-EMC VSPPCC1MNNA4Q5EMC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9);6,6'-di-tert-butyl-

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.91$44.91
Need more?