Reference Only

1402788

Obsolete
DIN Rail Terminal Blocks MBK 2 5/E-PE

Manufacturer:

Mfr Part:
1402788

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeGround Terminal Block
Number of Positions2 Position
Pitch2.5 mm
Current Rating41 A
Voltage Rating500 V
Connection MethodScrew
ColorGreen, Yellow
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 15)
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
Length26.5 mm
Width5.2 mm
Height26.5 mm
SeriesMBK
PackagingBulk
Insulator MaterialPolyamide
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
Torque0.8 N m
TradenameCLIPLINE
Part # AliasesMBK__2,5/E-PE MBK25EPE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?