Reference Only

1401028

Obsolete
Circular Metric Connectors SAC-5P-M12T/2XMIN DN

Manufacturer:

Mfr Part:
1401028

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
CodingA Coded
Voltage Rating60 V
IP RatingIP65
ProductAdapters
SeriesSAC
Body StyleTee
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSAC-5P-M12T/2XMIN_DN SAC5PM12T2XMINDN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?