Reference Only
1401021
Circular Metric Connectors SAC-5P-M12MS CAN TR 120 2/5.
Datasheet
1401021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Coding | A Coded | |
| Number of Contacts | 5 Contact | |
| Product Type | Circular Metric Connectors | |
| Series | SAC | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-5P-M12MS_CAN_TR_120_2/5 SAC5PM12MSCANTR12025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.17 | $34.17 |
Need more?