Reference Only

1401019

Obsolete
DIN Rail Terminal Blocks MBK

Manufacturer:

Mfr Part:
1401019

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeMini Feed Through Terminal Block
Number of Positions2 Position
Pitch5 mm
Current Rating17.5 A
Voltage Rating500 V
Connection MethodScrew
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-2
Mounting StyleDIN Rail (NS 15)
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
Length22 mm
Width5 mm
Height23 mm
SeriesMBK
Insulator MaterialPolyamide
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
Torque0.6 N m
TradenameCLIPLINE
Part # AliasesMBK MBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?