Reference Only

1400270

Cable Glands, Strain Reliefs & Cord Grips SEALING PLUG 14X22 RD.

Manufacturer:

Mfr Part:
1400270

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
TypeSealing Plug
ColorRed
Length15 mm
Mounting StylePlug-In
SubcategoryWire & Cable Management
Part # AliasesSEALING_PLUG_14X22_RD SEALINGPLUG14X22RD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC3923509000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.84$18.40
Need more?