Reference Only

1400254

Conduit Fittings & Accessories SEALING PLUG 6X16 RD.

Manufacturer:

Mfr Part:
1400254

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryConduit Fittings & Accessories
Product TypeHole Plugs
ProductPlugs
TypeSealing Plug
Length16 mm
ColorRed
SubcategoryWire & Cable Management
Part # AliasesSEALING_PLUG_6X16_RD SEALINGPLUG6X16RD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC3923509000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?