Reference Only
1400238
Conduit Fittings & Accessories SEALING PLUG 3X12 RD.
Datasheet
1400238 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Plugs | |
| Type | Sealing Plug | |
| Length | 12 mm | |
| Color | Red | |
| Product Type | Hole Plugs | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | SEALING_PLUG_3X12_RD SEALINGPLUG3X12RD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3923509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $19.60 |
Need more?