Reference Only
1396612
New Product
Circular Metric Connectors SACC-DSIV-M12MS-5CON-L90 SH ST.
Datasheet
1396612 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Body Style | Straight | |
| Contact Gender | Pin | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Zinc | |
| Insert / Contact Gender | Pin | |
| Mounting Style | PCB Mount | |
| Product | Connectors | |
| Shell Style | Straight | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Type | Circular connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.92 | $149.20 |
Need more?