Reference Only

1396607

New Product
Circular Metric Connectors SACC-DSIV-M12FS-5CON-L90 SH ST.

Manufacturer:

Mfr Part:
1396607

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Position
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
ProductConnectors
TypeCircular connector
Body StyleStraight
Contact GenderSocket
Contact PlatingGold
GenderFemale
Housing MaterialZinc
Mounting StylePCB Mount
Shell StyleStraight
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.07$180.70
Need more?