Reference Only

1395229

New Product
Solid State Relays - SSRs PLC-SC-TR/INV.

Manufacturer:

Mfr Part:
1395229

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSwitching Amplifiers
TypeSwitching Amplifier Electronic Terminal Block
Output TypeNPN, PNP
Input Current6 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
IP RatingIP20, IP54
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709810
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.35$383.50
Need more?