Reference Only
1386091
New Product
WiFi Modules - 802.11 FL WLAN 1120.
Datasheet
1386091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | WiFi Modules - 802.11 | |
| Data Rate | 2.4 Gb/s | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 32 V | |
| Output Power | 19.5 dBm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 138 mm x 62.8 mm x 51.5 mm | |
| Operating Supply Voltage | 9 V to 32 V | |
| Product Type | WiFi Modules | |
| Protocol - WiFi - 802.11 | WiFi | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $635.00 | $635.00 |
Need more?