Reference Only
1384594
Sensor Cables / Actuator Cables SAC-3P-P12MS/ 1,5-PUR.
Datasheet
1384594 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Coding | A Coded | |
| Cable Length | 1.5 m (4.921 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| IP Rating | IP65, IP67 | |
| Jacket Material | Polyurethane (PUR) | |
| Locking Mechanism | Push-Pull | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.47 | $20.47 |
Need more?