Reference Only
1380298
Pluggable Terminal Blocks ICC25-TS1,5/5R3,5-7035.
Datasheet
1380298 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | PCB Terminal Blocks | |
| Number of Positions | 5 | |
| Pitch | 3.5 mm | |
| Connection Method | Screw | |
| Termination Style | Solder Pin | |
| Mounting Style | PCB Mount | |
| Current Rating | 16 A | |
| Voltage Rating | 150 V, 250 V | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray (Light Gray) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 22.4 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 22.63 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.38 | $319.00 |
Need more?