Reference Only

1380294

Pluggable Terminal Blocks ICC25-TS2,5/4R5,0-7035.

Manufacturer:

Mfr Part:
1380294

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPCB Terminal Blocks
Number of Positions4
Pitch5 mm
Connection MethodScrew
Termination StyleSolder Pin
Mounting StylePCB Mount
Current Rating24 A
Voltage Rating300 V, 600 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
ColorGray (Light Gray)
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height22.4 mm
Housing MaterialPolyamide (PA)
Length24.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.48$224.00
Need more?