Reference Only

1380291

Pluggable Terminal Blocks ICC20-TS1,5/4L3,5-7035.

Manufacturer:

Mfr Part:
1380291

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPCB Terminal Blocks
Number of Positions4 Position
Pitch3.5 mm
Connection MethodScrew
Termination StyleSolder Pin
Mounting StylePCB Mount
Current Rating16 A
Voltage Rating150 V, 250 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
ColorGray (Light Gray)
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height22.4 mm
Housing MaterialPolyamide (PA)
Length22.63 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width20 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.23$261.50
Need more?