Reference Only
1380014
New Product
Gateways GW MQTT/MODBUS 2E/2DB9.
Datasheet
1380014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Gateways | |
| Product | Gateways | |
| Data Rate | 100 Mb/s | |
| Number of Ports | 4 | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 10.8 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 115 mm x 45 mm x 99 mm | |
| IP Rating | IP20 | |
| Operating Supply Current | 100 mA | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Gateways | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $930.75 | $930.75 |
Need more?