Reference Only

1380012

New Product
Gateways GW MQTT/MODBUS 1E/2DB9.

Manufacturer:

Mfr Part:
1380012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryGateways
ProductGateways
Data Rate100 Mb/s
Number of Ports3
Interface TypeEthernet
Supply Voltage - Min10.8 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Dimensions115 mm x 22.5 mm x 99 mm
IP RatingIP20
Operating Supply Current85 mA
Operating Supply Voltage24 VDC
Product TypeGateways
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$691.42$691.42
Need more?