Reference Only

1378103

New Product
Headers & Wire Housings .

Manufacturer:

Mfr Part:
1378103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeaders & Wire Housings
ProductConnectors
Number of Positions20
Pitch2.5 mm (0.098 in)
Number of Rows2 Row
Mounting StyleFlange Mount
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
SeriesCONNEXIS
ApplicationWire-to-Board
Wire Gauge28 AWG to 18 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance5 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating160 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.26$113.00
Need more?