Reference Only
1376502
Headers & Wire Housings .
Datasheet
1376502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Headers & Wire Housings | |
| Contact Gender | Pin (Male) | |
| Current Rating | 8 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 5 MOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Flange Mount | |
| Number of Positions | 12 | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Pitch | 5.08 mm (0.2 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Connectors | |
| Series | CONNEXIS | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Voltage Rating | 320 V | |
| Wire Gauge | 28 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.81 | $190.50 |
Need more?