Reference Only
1371366
New Product
Display Modules .
Datasheet
1371366 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Display Modules | |
| Series | CATAN | |
| Product | TFT-LCD Displays | |
| Diagonal | 2.4 in | |
| Display Resolution - Pixels | 320 x 240 | |
| Interface Type | USB | |
| Dimensions | 107.6 mm x 44.6 mm x 15.3 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 5 C | |
| Operating Supply Current | 160 mA | |
| Operating Supply Voltage | 5 VDC | |
| Packaging | Bulk | |
| Product Type | Display Modules | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471607000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $460.00 | $460.00 |
Need more?