Reference Only

1361049

Circuit Breakers PTCB E1 24DC/0.2A SI-R.

Manufacturer:

Mfr Part:
1361049

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
ProductCircuit Breakers
Current Rating200 mA
Voltage Rating DC24 VDC
Number of Poles1 Pole
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
Height55.6 mm
Length105.8 mm
Mounting StyleDIN Rail
SubcategoryCircuit Breakers
Termination StylePush-In
Width6.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.20$24.20
Need more?