Reference Only
1361043
Circuit Breaker Accessories PTCB E1 24DC/0.5A SI-R.
Datasheet
1361043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Product | Circuit Breakers | |
| Current Rating | 500 mA | |
| Height | 55.6 mm | |
| Length | 105.8 mm | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Subcategory | Circuit Breakers | |
| Termination Style | Push-In | |
| Width | 6.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.20 | $24.20 |
Need more?