Reference Only
1360229
Specialized Cables VIP-PA/20XOE/3,0M/FB3000.
Datasheet
1360229 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | Shielded Round Cable | |
| Connector End A Pin Count | 20 Position | |
| Cable Length | 3 m | |
| Gender | Male | |
| Voltage Rating | 31 VDC | |
| Jacket Color | Gray | |
| Current Rating | 500 mA | |
| IP Rating | IP20 | |
| Description/Function | Universal Front Adapter With Assembled Shielded Round Cable | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $299.73 | $299.73 |
Need more?