Reference Only

1360225

Specialized Cables VIP-PA/20XOE/1,0M/FB3000.

Manufacturer:

Mfr Part:
1360225

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductI/O Cables
TypeShielded Round Cable
Connector End A Pin Count20 Position
Cable Length1 m
GenderMale
Voltage Rating31 VDC
Jacket ColorGray
Current Rating500 mA
IP RatingIP20
Description/FunctionUniversal Front Adapter With Assembled Shielded Round Cable
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$254.41$254.41
Need more?