Reference Only
1359610
New Product
UPS - Uninterruptible Power Supplies .
Datasheet
1359610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 240 W | |
| Output Voltage | 24 VDC | |
| Mounting Style | DIN Rail | |
| Input Voltage | 100 VAC to 240 VAC | |
| Length | 132 mm | |
| Width | 88 mm | |
| Height | 135 mm | |
| Number of Outputs | 1 Output | |
| Series | TRIO 3 | |
| Connection | Push-In | |
| IP Rating | IP20 | |
| Input Type | Analog | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Temperature Range | - 25 C to + 70 C | |
| Output Current-Channel 1 | 10 A | |
| Packaging | Bulk | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Uninterruptible Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $550.45 | $550.45 |
Need more?