Reference Only
1358333
Modular Connectors / Ethernet Connectors SPE-T1-BH-M8MSM-STRM-90.
Datasheet
1358333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | SPE Female Inserts | |
| Type | Control Cabinet Feedthrough | |
| Gender | Plug (Male) | |
| USOC Codes | SPE | |
| Number of Positions / Contacts per Port | 2P2C | |
| Shielding | Shielded | |
| Performance Category | Cat 5e | |
| Mounting Style | Threaded | |
| Mounting Angle | Right Angle | |
| Termination Style | Connector | |
| IP Rating | IP20 | |
| Voltage Rating | 72 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Number of Ports | 2 Port | |
| Number of Positions | 2 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.85 | $34.85 |
Need more?