Reference Only

1353677

New Product
Heavy Duty Power Connectors HC-M-USB-GC-F.

Manufacturer:

Mfr Part:
1353677

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductContact Insert Module
Number of Positions9 Position
Termination StyleClamp
Housing MaterialPolycarbonate (PC)
Contact PlatingGold
Contact MaterialCopper
ApplicationData
Flammability RatingUL94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.13$35.13
Need more?