Reference Only

1353614

New Product
Heavy Duty Power Connectors HC-M-08-MBIT-CT-M-2.

Manufacturer:

Mfr Part:
1353614

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductContact Insert Module
Current Rating10 A
Number of Positions8 Position
Termination StyleCrimp
Voltage Rating48 V
Insert / Contact GenderPin (Male)
Housing MaterialPolycarbonate (PC)
Contact MaterialCopper
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
ApplicationData
Flammability RatingUL94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.35$24.35
Need more?