Reference Only

1344364

Circuit Breakers CAPAROC E2 12-24DC/2-10A EX.

Manufacturer:

Mfr Part:
1344364

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeElectronic
Current Rating10 A
Voltage Rating DC12 VDC, 24 VDC
Number of Poles2 Pole
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 65 C
Height132.4 mm
Length111.3 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Voltage Rating10 VDC to 30 VDC
Width12.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Tetrabromobisphenol A (79-94-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.50$113.50
Need more?