Reference Only

1343121

DIN Rail Terminal Blocks XT 2,5-TWIN BU.

Manufacturer:

Mfr Part:
1343121

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions1 Position
Current Rating24 A
Voltage Rating800 V
Connection MethodPush-In
ColorBlue
Mounting StyleDIN Rail
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
Length60.4 mm
Width5.2 mm
Height35.3 mm
SeriesXT
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 60 C
Number of Rows1 Row
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.83$141.50
Need more?