Reference Only

1341420

New Product
Headers & Wire Housings .

Manufacturer:

Mfr Part:
1341420

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions20
Pitch3.81 mm (0.15 in)
Number of Rows2 Row
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.8 mm (0.15 in)
SeriesCONNEXIS
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialCopper
Current Rating8 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance5 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating160 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.11$255.50
Need more?