Reference Only
1340864
New Product
Enclosures, Boxes, & Cases BC 71,6 OT 2P2K00C KMGY.
Datasheet
1340864 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Enclosures, Boxes, & Cases | |
| Product | Enclosures | |
| Type | Upper Housing Part | |
| Material | Polycarbonate (PC) | |
| Length | 71.6 mm | |
| Width | 54.85 mm | |
| Height | 89.7 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Enclosures, Boxes, & Cases | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.59 | $45.90 |
Need more?