Reference Only

1340153

End of Life
RF Connectors / Coaxial Connectors CUC-COX-J1M-A/KBS

Manufacturer:

Mfr Part:
1340153

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMA
GenderSocket (Female)
Termination StyleSolder
OrientationRight Angle
Mounting StylePCB Mount
Cable TypeCoaxial
Body MaterialCopper Alloy
Body StyleRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismLock On
Frequency12.4 GHz
Mating Cycles100 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?