Reference Only

1340123

Coaxial Cables NBC-COX-CNM/3.0-L/COX-CNM.

Manufacturer:

Mfr Part:
1340123

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCoaxial Cables
Impedance51 Ohms
Cable Length3 m (9.843 ft)
Outside Diameter10.3 mm (0.406 in)
Conductor MaterialCopper
Product TypeCoaxial Cables
ShieldingShielded
SubcategoryCable
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.77$119.77
Need more?