Reference Only
1340122
Coaxial Cables NBC-COX-CNM/0.5-M/COX-CNM.
Datasheet
1340122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Cable Length | 500 mm (19.685 in) | |
| Outside Diameter | 4.9 mm (0.193 in) | |
| Conductor Material | Copper | |
| Voltage Rating | 1 kV | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.70 | $48.70 |
Need more?